Surface mount, DIP-8 packaged logic output optocoupler featuring a single channel. Operates within a temperature range of 0°C to 70°C, with a nominal supply voltage of 18V and a minimum of 2V. Maximum power dissipation is 0.21W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCPL-3700-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 2 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-3700-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.