General purpose, single-channel logic output optocoupler featuring DIP-8 packaging. Operates across a wide temperature range from -40°C to 100°C, with a minimum supply voltage of 4.5V. This optocoupler provides reliable electrical isolation for various applications.
Avago HCPL-4506-500E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-4506-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.