2-channel logic output optocoupler, hermetically sealed in a ceramic DIP-8 package. Features a maximum data rate of 5Mbps and operates across a wide temperature range from -55°C to 125°C. Supports a nominal supply voltage of 20V, with a minimum of 4.5V. Maximum power dissipation is 0.4W.
Avago HCPL-5231 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Nom | 20 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-5231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.