
High-performance green 5x7 dot matrix LED display, 5mm character height. Features a wide operating temperature range from -55°C to 85°C. Offers 8 distinct functions for versatile indication. ROHS compliant package ensures environmental responsibility.
Sign in to ask questions about the Avago HDSP-2133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HDSP-2133 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HDSP-2133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.