High-efficiency red LED array featuring ten individual emitters. This component operates across a wide temperature range, from -40°C to 85°C, and offers 20 terminals for versatile integration. The 5.08mm pitch ensures precise placement in optoelectronic applications.
Avago HDSP-4830 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Number of Functions | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HDSP-4830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.