High efficiency red 7-segment numeric display, 14.2mm character height, housed in a 10-pin DIP package. Operates reliably across a wide temperature range from -40°C to 100°C. Features a single display function for clear numerical indication.
Avago HDSP-5503 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HDSP-5503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.