
Fiber optic transmitter operating at 792-865nm with a data rate of 160Mbps. Features panel mount and through-hole mounting options in a DIP package with an ST connector. Designed for a supply voltage range of 4.75V to 5.25V, with a nominal voltage of 5V. Operates across an extended temperature range from -40°C to 85°C. RoHS compliant.
Avago HFBR-1414TZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HFBR-1414TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.