Fiber optic transmitter featuring a 5 Mbps data rate, designed for through-hole mounting within a DIP package. Operates across a wide temperature range from -40°C to 85°C. Requires a nominal supply voltage of 1.67V, with a minimum of 1.45V and a maximum of 2.02V. This component is RoHS compliant.
Avago HFBR-1521Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 1.67 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 2.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HFBR-1521Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.