Amber standard LED emitter featuring a 1mm lens, housed in a 1.60 x 0.80 mm package with 0.80 mm height. This lead-free component offers a single function and operates across a temperature range of -40°C to 85°C, with two terminals for connection.
Sign in to ask questions about the Avago HSMA-C190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HSMA-C190 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSMA-C190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.