Red standard LED emitter featuring a compact 1.4mm package with dimensions of 2 x 1.25 mm and a low 0.80 mm height. This single-color LED operates reliably across a wide temperature range, from -40°C to 85°C, and utilizes a lead-free package with two terminals.
Checking distributor stock and pricing after the page loads.
Avago HSMC-C170 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.