Ultra small package, 4-terminal triple color LED emitter featuring red, green, and blue light output. This standard LED operates within a temperature range of -40°C to 85°C, with dimensions of 1.60 x 1.50 mm and a height of 0.35 mm. It offers a single function with a 1.5mm lens size.
Sign in to ask questions about the Avago HSMF-C114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HSMF-C114 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSMF-C114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.