Dual color LED emitter featuring high efficiency red and green light output. This 4-terminal component offers two distinct functions within a compact 2.06mm package, measuring 3.20 x 2.70 mm. Operating across a temperature range of -30°C to 85°C, it utilizes a lead-free package design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HSMF-C155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSMF-C155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.