Miniature SMT LED emitter featuring dual color functionality, offering high efficiency red and green light output. This 4-terminal component boasts a compact 1.6mm size with dimensions of 1.60 x 0.80 mm and a low 0.50 mm height. Operating across a temperature range of -30°C to 85°C, it provides a single function for versatile illumination applications.
Avago HSMF-C165 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSMF-C165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.