Green, single-color LED emitter with a 1.4mm lens diameter and 2 x 1.25mm footprint. Features a low profile of 0.80mm height within a lead-free plastic package. Operates reliably across a wide temperature range from -40°C to 85°C with two terminals and a single function.
Sign in to ask questions about the Avago HSMG-C170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HSMG-C170 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSMG-C170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.