Green, single-color LED emitter with a 1mm lens size. Features a compact 1.60 x 0.80 mm footprint and 0.80 mm height within a lead-free plastic package. Operates across a wide temperature range from -40°C to 85°C with two terminals and a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HSMG-C190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HSMG-C190 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSMG-C190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.