Yellow, single-color LED emitter with a 2mm lens diameter. Features a 3.20 x 1.60 mm plastic package with two terminals. Operates within a temperature range of -40°C to 85°C. This component offers a single function and is lead-free.
Sign in to ask questions about the Avago HSMY-C150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HSMY-C150 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSMY-C150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.