Standard LED emitter, single color yellow, featuring a 1mm lens. This component offers a 1.60 x 0.80 mm footprint with a 0.80 mm height, housed in a lead-free plastic package. Operating temperature range spans from -40°C to 85°C, with two terminals and a single function.
Sign in to ask questions about the Avago HSMY-C190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HSMY-C190 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSMY-C190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.