Sign in to ask questions about the Aven 17553 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aven 17553 technical specifications.
| Diameter | 0.047inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Weight | 1lb |
| Wire/Cable Gauge | 17AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 17553 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.