The Mighty Cam USB 3.0 6M CMOS is a high-speed digital color camera designed for microscopy and industrial inspection. It utilizes a 6-megapixel CMOS sensor to deliver high-resolution images with excellent color fidelity. The USB 3.0 interface ensures rapid image transfer rates to a PC, and the camera is typically bundled with imaging software for image capture, measurement, and analysis. It is designed for use with C-mount optical systems.
Checking distributor stock and pricing after the page loads.
Aven 26100-258 technical specifications.
| Sensor Type | CMOS |
| Resolution | 6.0Megapixels |
| Interface | USB 3.0 |
| Frame Rate | 30fps |
| Mount Type | C-Mount |
| Pixel Size | 2.4 x 2.4μm |
| RoHS | Compliant |
| Ce | Certified |