The Mighty Vue Pro is a magnifying task lamp featuring dual illumination modes including 48 white LEDs and 30 UV LEDs (400nm). It is designed for inspection tasks where UV light can reveal hidden details not visible under standard light. The lamp features a 7.5 x 6.2 inch crystal-clear glass lens with 3 diopter (1.75x) magnification. It is constructed with an ESD-safe coating to protect sensitive electronic components from static discharge and includes an adjustable spring-balanced articulating arm with a 36-inch reach.
Checking distributor stock and pricing after the page loads.
| Magnification | 1.75XX |
| Diopter | 3D |
| Lens Size | 7.5 x 6.2inch |
| Number of White LEDs | 48 |
| Number of UV LEDs | 30 |
| UV Wavelength | 400nm |
| Luminous Flux | 1100lm |
| Arm Reach | 36inch |
| Voltage | 100-240V |
| Color Temperature | 6500K |
| Power Consumption | 6W |
| Weight | 9.15lbs |
| Esd Safe | Yes |
| RoHS | Compliant (ROHS3) |
| Certifications | CE/CSA/ETL/UL |