The Mighty Vue Pro 5D is an ESD-safe magnifying lamp featuring a large 7.5 x 6.2 inch crystal-clear glass lens with 5-diopter (2.25x) magnification. It is equipped with dual illumination options consisting of 48 adjustable white LEDs and 30 UV LEDs operating at a 400nm wavelength for revealing hidden details. The unit includes a 36-inch adjustable spring-balanced arm, a 360-degree swivel lamp head, and touch-sensitive brightness and color temperature controls. It is designed to dissipate static energy to protect sensitive electronic components.
Checking distributor stock and pricing after the page loads.
| Magnification | 2.25X |
| Diopter | 5D |
| Lens Size | 7.5 x 6.2inch |
| Lumens | 1100lm |
| UV LED Wavelength | 400nm |
| Number of White LEDs | 48count |
| Number of UV LEDs | 30count |
| Arm Reach | 36inch |
| Color Temperature | 6500K |
| Operating Voltage | 100-240V |
| Power Consumption | 6-10W |
| Safety | CE/CSA/ETL/UL |
| Environmental | ESD Safe |
| Prop 65 | Cancer warning (California) |