Sign in to ask questions about the Aven 26700-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aven 26700-200 technical specifications.
| Package/Case | 200 |
| Illumination Color | White |
| Interface | USB |
| Reach SVHC Compliant | Unknown |
| Series | Mighty Scope |
| Weight | 1.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 26700-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
