The Cyclops 4K is a digital microscope featuring both HDMI and USB outputs. It provides high-definition 4K 60FPS video through HDMI for monitor-based inspection and USB-C connectivity for computer imaging. The system includes an improved camera sensor, internal software with measurement capabilities, and 30 integrated LEDs with intensity control. It is designed to reduce eye strain by allowing operators to view images on a large screen rather than through eyepieces.
Checking distributor stock and pricing after the page loads.
Aven 26700-423 technical specifications.
| Magnification | 13x to 140xx |
| Resolution | 3840 x 2160 (4K)pixels |
| Frame Rate | 60FPS |
| Connector Type | USB-C, HDMI |
| Illumination | 30LEDs |
| Working Distance | 22 to 214mm |
| Image Sensor | 8MP |
| RoHS | Compliant |