Cylinder 50X10MM
Aventics 0822010561 technical specifications.
| Height | 64mm |
| Length | 59.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Weight | 0.458kg |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aventics 0822010561 to view detailed technical specifications.
No datasheet is available for this part.