Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
0822066006 Datasheet | Aventics
Browse
Manufacturers
API
BOM
Account
AVENTICS
0822066006
Datasheet
Aventics
0822066006
0822066006
0822066006
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Aventics 0822066006 technical specifications.
General
Height
148mm
Length
324.5mm
Max Operating Temperature
70°C
Min Operating Temperature
-10°C
Weight
7.3kg
Width
64mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account