Mini Cylinder, MNI-DA-25-0080-D-31-01-1-00-000-00
Aventics 0822334504 technical specifications.
| Height | 28mm |
| Length | 199.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Weight | 0.369kg |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aventics 0822334504 to view detailed technical specifications.
No datasheet is available for this part.