ST6-R3-K05U-030 15 Ohm
Aventics 0830100630 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP69K |
| RoHS | Not Compliant |
Download the complete datasheet for Aventics 0830100630 to view detailed technical specifications.
No datasheet is available for this part.