0830100632
Aventics 0830100632 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP69K |
| RoHS | Not Compliant |
Download the complete datasheet for Aventics 0830100632 to view detailed technical specifications.
No datasheet is available for this part.