Series OCT Mini cylinder, ISO 6432. Double acting with magnetic piston and cushioning: elastic. Integrated rear eye,...
Aventics 5283010100 technical specifications.
| Length | 132mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Weight | 0.1kg |
| Width | 22mm |
| RoHS | Not Compliant |
No datasheet is available for this part.