Valve, 840 series, V840-4/2OC-DI04-024DC-03-LED, 24V
Aventics 5728400620 technical specifications.
| Body Material | Polyoxymethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| RoHS | Not Compliant |
Download the complete datasheet for Aventics 5728400620 to view detailed technical specifications.
No datasheet is available for this part.