Check Valves Poppet 0bar to 10bar Threaded 0.125in
Aventics R412005527 technical specifications.
| Type | Poppet |
| Media | Air |
| Operating Pressure Range | 0bar to 10bar |
| Connection Type | Threaded |
| Port Size | 0.125in |
| Body Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aventics R412005527 to view detailed technical specifications.
No datasheet is available for this part.