Cable Ties NAT 7.5"/190.5mm TNSL 50lb./22.68kg
Sign in to ask questions about the Avery Dennison 08415-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avery Dennison 08415-0 technical specifications.
| Color | Natural |
| Length | 191mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Avery Dennison 08415-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.