
Cable Ties, Standard Locking Nylon 6/6 Natural Automotive Bag
Sign in to ask questions about the Avery Dennison 08432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avery Dennison 08432 technical specifications.
| Product Length (mm) | 101.6 |
| Style | Standard Locking |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Cage Code | 80509 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Avery Dennison 08432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.