NFC/RFID Tag and Transponder Inlay 13560kHz 384bit Roll
Checking distributor stock and pricing after the page loads.
| Technology | Passive |
| Memory Size | 384bit |
| Style | Inlay |
| Frequency Range | 13560(Typ)kHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |