Freescale i.MX53 Quick Start Break-out with 7-inch LCD and PCAP Touch
Avnet AES-FRS-DISADP-G technical specifications.
| Manufacturer | Avnet Design Services - Custom |
| Family Name | i.MX53 |
| Category | Multimedia Tool |
| Type | Display Kit |
| Kit Includes | i.MX53 QuickStart Break-out Board; 7-inch LCD and PCAP Touch; Expansion Cable; microSD Card |
| Interface Standards | Touch Screen |
| Display Mode | WVGA Output |
| RoHS | Compliant |
No datasheet is available for this part.