Zynq-7000 All Programmable SoC / AD9643 400MHz to 4GHz, Software-Defined Radio Evaluation Kit
Avnet AES-ZSDR-ADI-G technical specifications.
| Evaluation Kit | Yes |
| Memory Size | 512MB |
| Memory Type | DDR3, |
| RoHS | Compliant |
No datasheet is available for this part.