Płyty silikonowe 0, 6x1, 2m 1, 5mm
Avon 506-3292 technical specifications.
| Color | White |
| Length | 1200mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Thickness | 1.5mm |
| Width | 600mm |
| RoHS | Not Compliant |
No datasheet is available for this part.