Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FMX-45B Datasheet | Avon
Browse
Manufacturers
API
BOM
Account
AVON
FMX-45B
Datasheet
Avon
FMX-45B
Formex Black 0.45MM
Formex Black 0.45MM
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Avon FMX-45B technical specifications.
General
Length
304mm
Material
Polypropylene
Thickness
0.45mm
Width
200mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account