Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FMX-76B Datasheet | Avon
Browse
Manufacturers
API
BOM
Account
AVON
FMX-76B
Datasheet
Avon
FMX-76B
Formex Black 0.76MM
Formex Black 0.76MM
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Avon FMX-76B technical specifications.
General
Length
304mm
Material
Polypropylene
Thickness
0.76mm
Width
200mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account