Wire Connector 22-26AWG 7mm
AVT Industrial Components BV 12502199 technical specifications.
| Type | Wire Connector |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 22-26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.