Tab Terminal Brass Tab 14.2mm Tin
AVT Industrial Components BV 2038 6621 technical specifications.
| Type | Tab Terminal |
| Gender | Tab |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.