This AVX connector features 20 contacts in a 4-row configuration, with a crimp termination method and a straight body orientation. It is designed for rack and panel mounting and can operate within a temperature range of -55°C to 85°C. The connector has a maximum current rating of 8A and a maximum voltage rating of 250VAC.
AVX 00 8016 020 000 002 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 20 |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 00 8016 020 000 002 to view detailed technical specifications.
No datasheet is available for this part.