Conn Rack and Panel F 20 POS Crimp ST Panel Mount Box
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |