This AVX connector is designed for rack and panel applications, featuring 20 M-type contacts. It is constructed with an aluminum shell and is suitable for wire wrap termination. The connector operates within a temperature range of -55°C to 85°C and is rated for 8A and 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 20 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |