The AVX 00 8016 020 218 911 is a 20-contact F-type rectangular connector designed for rack and panel applications. It features a wire wrap termination method and a straight body orientation. The connector is rated for operation between -55°C and 85°C and can withstand a maximum current of 8A and a maximum voltage of 250VAC. The shell is constructed from aluminum and is suitable for panel mounting.
AVX 00 8016 020 218 911 technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 20 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 020 218 911 to view detailed technical specifications.
No datasheet is available for this part.