The AVX 00 8016 038 296 906 connector is a 38-contact rack and panel type with a male contact gender. It features a wire wrap termination method and a straight body orientation. Operating temperatures range from -55°C to 85°C, and it is rated for 8A and 250VAC. The connector is constructed with an aluminum shell and is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 38 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |