AVX 00 8016 038 504 911 technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 38 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 038 504 911 to view detailed technical specifications.
No datasheet is available for this part.