The AVX 00 8016 038 504 919 is a rack and panel connector with 38 contacts, a maximum operating temperature range of -55°C to 85°C, and a maximum current rating of 8A. It features a straight body orientation and a solder termination method. The connector is designed for panel mount applications and has an aluminum shell.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 38 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |