This AVX connector is a rack and panel type with 38 contacts, a straight body orientation, and wire wrap termination. It features a maximum operating temperature range of -55 to 85°C and a maximum voltage rating of 250VAC. The connector is designed for panel mounting and has a shell made of aluminum. It has a maximum current rating of 8A.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 38 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |