This AVX connector is designed for rack and panel applications, featuring 56 contacts in a 9-row configuration. It has a straight body orientation and is terminated with solder. The operating temperature range is -55°C to 85°C, and it is rated for 250VAC and 8A. The connector is panel mount and has a termination method of solder.
AVX 00 8016 056 217 919 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 56 |
| Number of Rows | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 056 217 919 to view detailed technical specifications.
No datasheet is available for this part.